The CTX32T-3R9-R is a ceramic surface mount inductor with a current rating of 250mA and a DC resistance of 1.3 ohms. It has a self-resonant frequency of 55MHz and a tolerance of 20%. The inductor is available in a 1210 package, measuring 0.086inch in height and 0.079inch in width. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX32T-3R9-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX32T-3R9-R technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.086inch |
| Height - Seated (Max) | 0.087inch |
| Inductance | 3.9uH |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX32T-3R9-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.