The CTX33-2P is a 4-terminal surface mount choke from Eaton, designed for general purpose applications. It features a maximum operating temperature of 85°C and a tolerance of 20%. The choke has a nominal inductance of 32.67 and a DC resistance of 0.126. It is suitable for common mode choke applications and is not shielded.
Checking distributor stock and pricing after the page loads.
Eaton CTX33-2P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 32.67 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.126 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |