
Surface mount general purpose inductor featuring 32.67µH inductance with a 20% tolerance, designed for a 1.3A current rating. This two-element, iron-core inductor operates within a -40°C to 85°C temperature range and offers a DC resistance of 126mΩ. The component is housed in a nonstandard package with SMD/SMT termination, measuring 11.43mm in length, 11.43mm in depth, and 5.97mm in height.
Eaton CTX33-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 126mR |
| DC Resistance (DCR) - Parallel | 126mR |
| DC Resistance (DCR) - Series | 503mR |
| DC Resistance-Max | 126mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 32.67uH |
| Inductance - Parallel | 32.67uH |
| Inductance - Series | 130.7uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX33-2P-R to view detailed technical specifications.
No datasheet is available for this part.