Surface mount fixed inductor featuring a powdered iron core with 32.63µH inductance at 100kHz, ±20% tolerance, and a 1.3A current rating. Offers a series inductance of 130.54µH with a DC resistance of 146mΩ. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Eaton CTX33-3P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX33-3P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 146mR |
| DC Resistance (DCR) - Parallel | 146mR |
| DC Resistance (DCR) - Series | 571mR |
| DC Resistance-Max | 146mR |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 32.63uH |
| Inductance - Parallel | 32.63uH |
| Inductance - Series | 130.54uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX33-3P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.