
The CTX410805-R is an inverter transformer from Eaton with a turns ratio of 1:67 and an output voltage of 1.34kV. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting and is compliant with RoHS regulations. It has a nominal supply current of 30mA and a secondary current of 30mA.
Eaton CTX410805-R technical specifications.
| Depth | 25.4mm |
| Height | 15mm |
| Height - Seated (Max) | 15mm |
| Inductance | 24uH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Output Current | 30mA |
| Output Voltage | 1.34kV |
| Package Quantity | 49 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 30mA |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:67 |
| Weight | 1oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX410805-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
