
Power Transformer 1:86 14W 12 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX410807-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 25.4mm |
| Height | 15mm |
| Height - Seated (Max) | 15mm |
| Inductance | 16uH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 30mA |
| Output Current | 30mA |
| Output Voltage | 1.34kV |
| Package Quantity | 49 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 30mA |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:86 |
| Weight | 1oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX410807-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
