
The CTX410809-R is an inverter transformer with a turns ratio of 1:100, a nominal supply current of 30mA, and an output current of 30mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is lead-free and RoHS compliant, with a packaging style of bulk and a termination type of SMD/SMT. It measures 25.4mm in depth, 28.5mm in length, and 15mm in height, with a weight of 1oz.
Eaton CTX410809-R technical specifications.
| Depth | 25.4mm |
| Height | 15mm |
| Height - Seated (Max) | 15mm |
| Inductance | 16uH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 30mA |
| Output Current | 30mA |
| Output Voltage | 1.34kV |
| Package Quantity | 49 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:100 |
| Weight | 1oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX410809-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
