
Surface mount power inductor featuring a 5µH inductance with a 25% tolerance, designed for high current applications up to 4.27A RMS. This wirewound inductor utilizes an amorphous metal core and offers a low DC resistance of 20mΩ. Operating across a temperature range of -40°C to 85°C, it is packaged in tape and reel for efficient automated assembly.
Eaton CTX5-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current Rating | 4.27A |
| DC Resistance (DCR) | 20mR |
| DC Resistance (DCR) - Parallel | 20mR |
| DC Resistance (DCR) - Series | 82mR |
| DC Resistance-Max | 20mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 5uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 25% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 3.75A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.27A |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.