Surface mount fixed inductor featuring a powdered iron core and two coils. Offers selectable inductance of 4.83µH (parallel) or 19.31µH (series) with a 20% tolerance. Rated for a maximum DC current of 2A, with a DC resistance of 40mΩ (parallel) or 161mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Eaton CTX5-1P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX5-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 2A |
| DC Resistance (DCR) | 80.5mR |
| DC Resistance (DCR) - Parallel | 40mR |
| DC Resistance (DCR) - Series | 161mR |
| DC Resistance-Max | 40mR |
| Height | 4.19mm |
| Inductance | 4.83uH |
| Inductance - Parallel | 4.83uH |
| Inductance - Series | 19.31uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX5-1P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.