The OCTA-PAC 2-Coil SMD Inductor is a surface mount component with a current rating of 1.5A and a DC resistance of 42mR. It has a tolerance of 20% and measures 0.45x0.45x0.235inch in size. This inductor is not RoHS compliant and contains lead. It is packaged in cut tape and is available in a single unit quantity.
Sign in to ask questions about the Eaton CTX5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX5-2 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.5A |
| DC Resistance (DCR) | 42mR |
| Height | 0.235inch |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.