
Surface mount fixed inductor featuring a metal core and two coils. Offers 4.7µH inductance with a 20% tolerance. Rated for a maximum DC current of 3A, with a series DCR of 77mΩ and parallel DCR of 19mΩ. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Sign in to ask questions about the Eaton CTX5-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX5-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.5A |
| DC Resistance (DCR) | 38.5mR |
| DC Resistance (DCR) - Parallel | 19mR |
| DC Resistance (DCR) - Series | 77mR |
| Height | 4.83mm |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.82uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX5-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.