
Surface mount fixed inductor featuring a powdered iron core with dual inductance values of 50.52µH (parallel) and 202.07µH (series), both with a 20% tolerance. Rated for a maximum DC current of 700mA, it offers parallel DC resistance of 316mΩ and series DC resistance of 1.263Ω. Operating temperature range is -40°C to 85°C, with a test frequency of 100kHz. This unshielded, lead-free component is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton CTX50-1P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX50-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 350mA |
| Current Rating | 700mA |
| DC Resistance (DCR) | 631.5mR |
| DC Resistance (DCR) - Parallel | 316mR |
| DC Resistance (DCR) - Series | 1.263R |
| DC Resistance-Max | 316mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 50.52uH |
| Inductance - Parallel | 50.52uH |
| Inductance - Series | 202.07uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX50-1P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
