
Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance of 50.18µH (parallel) or 200.7µH (series) with a 20% tolerance at 100kHz. Rated for 1.5A RMS current, it has a maximum DC resistance of 111mΩ in parallel configuration and 443mΩ in series. Operating temperature range is -40°C to 85°C.
Eaton CTX50-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 111mR |
| DC Resistance (DCR) - Parallel | 111mR |
| DC Resistance (DCR) - Series | 443mR |
| DC Resistance-Max | 111mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 50.18uH |
| Inductance - Parallel | 50.18uH |
| Inductance - Series | 200.7uH |
| Length | 13.97mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX50-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
