Surface mount fixed inductor featuring dual coils with parallel inductance of 68.85µH and series inductance of 275.4µH, both with a 20% tolerance. Designed for powdered iron cores, this unshielded component offers a maximum DC current rating of 760mA, with parallel DC resistance of 362mΩ and series DC resistance of 1.445Ω. Operating temperature range spans from -40°C to 85°C, with a 0.76A current rating and 0.38A parallel current rating. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX68-2P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX68-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 380mA |
| Current Rating | 760mA |
| DC Resistance (DCR) | 722.5mR |
| DC Resistance (DCR) - Parallel | 362mR |
| DC Resistance (DCR) - Series | 1.445R |
| DC Resistance-Max | 362mR |
| Height | 5.97mm |
| Inductance - Parallel | 68.85uH |
| Inductance - Series | 275.4uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-2P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.