
Through-hole fixed inductor with 750µH inductance and 20% tolerance, rated for 1.8A current at 100kHz. Features a powdered iron core, 0.434 Ohm DC resistance, and a radial termination style. Operates within a -40°C to 75°C temperature range, with a maximum DC current of 2.4A. Packaged in bulk for radial mounting.
Checking distributor stock and pricing after the page loads.
Eaton CTX750-1-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 434mR |
| Depth | 17.4mm |
| Diameter | 29.8mm |
| Height | 17.4mm |
| Inductance | 750uH |
| Inductance - Parallel | 750uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 2.4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 2.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.685inch |
| RoHS | Compliant |
No datasheet is available for this part.
