
Through-hole fixed inductor featuring 750µH inductance with a 20% tolerance, tested at 100kHz. This unshielded toroidal component utilizes a powdered iron core and offers a 1.8A current rating with a maximum DC current of 2.4A. It has a DC resistance of 0.434 Ohms and operates within a temperature range of -40°C to 75°C. The radial pin termination and bulk packaging facilitate easy integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Eaton CTX750-1-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 434mR |
| Depth | 21.7mm |
| Diameter | 29.8mm |
| Height | 31.6mm |
| Height - Seated (Max) | 1.244inch |
| Inductance | 750uH |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Pin |
| Length | 1.394inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.434R |
| Saturation Current | 2.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.854inch |
| RoHS | Compliant |
No datasheet is available for this part.