
Fuse Block 400A 250VAC DIN Rail Screw
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CVRI-RH-25400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CVRI-RH-25400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.