Electromechanical Relay 600VAC 10A SPDT/SPST-NC(68.6x45.7x114.3)mm DIN Rail/Panel Voltage Relay
Eaton D65VMLS600 technical specifications.
| Type | Voltage Relay |
| Contact Arrangement | SPDT|SPST-NC |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 600V |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 0.5HP(NO)/0.33HP(NC) |
| Mounting | DIN Rail/Panel Mount |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton D65VMLS600 to view detailed technical specifications.
No datasheet is available for this part.