Sign in to ask questions about the Eaton DCM-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DCM-10 technical specifications.
| Approvals | UL, CSA |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 10.3mm |
| Fuse Current | 10A |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DCM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DCM-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
