The Eaton DCM-30 is a 30A fuse with a maximum voltage rating of 600V AC and DC. It has a diameter of 10.3mm and a length of 38.1mm. The fuse is lead free and RoHS compliant, meeting UL and CSA approvals. It is available in a bulk packaging quantity of 10. The fuse is designed for holder mount applications.
Sign in to ask questions about the Eaton DCM-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DCM-30 technical specifications.
| Approvals | UL, CSA |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 10.3mm |
| Fuse Current | 30A |
| Fuse Size | 10 x 38mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DCM |
| Size | 38mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.304oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DCM-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.