Sign in to ask questions about the Eaton DD200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DD200 technical specifications.
| Body Diameter | 31mm |
| Body Height | 47mm |
| Current | 200A |
| Current Rating | 200A |
| Diameter | 31mm |
| Fuse Current | 200A |
| Fuse Size | B2 |
| Length | 136mm |
| Max Voltage Rating (AC) | 415V |
| Mount | Bolt |
| Outside Diameter | 31mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DD |
| Type | Electrical |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Weight | 4.8oz |
| Width | 136mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DD200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
