Electromechanical Switch Disconnect Switch DP 160A
Eaton DDC-160/2-SK technical specifications.
| Type | Disconnect Switch |
| Pole Throw Configuration | DP |
| Max Current Rating | 160A |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton DDC-160/2-SK to view detailed technical specifications.
No datasheet is available for this part.