
This general purpose fuse holder from Eaton is rated for 600V and 25A. It has a body diameter of 20.57mm and a body height of 57.15mm. The fuse holder is available in a 10-pack quantity and is packaged in bulk. It meets various approvals including UL, CSA, and CE.
Sign in to ask questions about the Eaton DFJ-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DFJ-25 technical specifications.
| Approvals | UL, CSA, CE |
| Body Diameter | 20.57mm |
| Body Height | 57.15mm |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 0.81inch |
| Length | 2.25inch |
| Max Voltage Rating (DC) | 450V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | DFJ |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 450V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DFJ-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
