
The Eaton DFJ-40 is a 40A holder mount fuse with a maximum voltage rating of 450V DC and 600V AC. It is approved to UL, CSA, and CE standards and is RoHS compliant. The fuse has a diameter of 1.06 inches and a length of 2.38 inches, and is available in a bulk packaging with 10 units per package. It is suitable for use in electrical applications and has a weight of 2.4 ounces.
Sign in to ask questions about the Eaton DFJ-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DFJ-40 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 40A |
| Current Rating | 40A |
| Diameter | 1.06inch |
| Length | 2.38inch |
| Max Voltage Rating (DC) | 450V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 450V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DFJ-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
