
Fuse Class J 450A 600V Bolt Tap 63.5 X 95.25mm CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DFJ-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current | 450A |
| Current Rating | 450A |
| Diameter | 2.5inch |
| Length | 3.75inch |
| Max Voltage Rating (DC) | 450V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 450V |
| Weight | 2.55lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton DFJ-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
