
The Eaton DFJ-70 is a 70A bolt mount fuse with a maximum voltage rating of 450V DC and 600V AC. It meets UL, CSA, and CE approval standards. The fuse has a diameter of 1.13 inches and a length of 2.63 inches, weighing 4.8 ounces. It is packaged in bulk and is RoHS compliant.
Eaton DFJ-70 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 70A |
| Current Rating | 70A |
| Diameter | 1.13inch |
| Length | 2.63inch |
| Max Voltage Rating (DC) | 450V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 450V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DFJ-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
