Eaton DILER-22(230V50HZ,240V60HZ) technical specifications.
| Package/Case | 600 |
| Coil Voltage (AC) | 240V |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DILER-22(230V50HZ,240V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.