
The Eaton DILET11-30-A is a time delay relay with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum current rating of 3A and a maximum supply voltage of 240V AC. The relay is mounted on DIN rail or panel and has a screw termination. It is not Reach SVHC compliant.
Sign in to ask questions about the Eaton DILET11-30-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DILET11-30-A technical specifications.
| Coil Voltage (AC) | 240V |
| Depth | 65.3mm |
| Length | 58mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Max Supply Voltage | 240V |
| Mount | DIN Rail, Panel |
| Nominal Input Voltage | 240V |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILET11-30-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.