
The DILM32-10(24V50HZ) is a 3P contactor relay from Eaton, rated for 25A contact current and 240V coil voltage. It operates within a temperature range of -25°C to 40°C and is designed for use with an operating supply voltage of 690V. The relay features screw termination and a throw configuration of 3P. It is a part of the DILM series and is classified as a contactor type relay.
Sign in to ask questions about the Eaton DILM32-10(24V50HZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DILM32-10(24V50HZ) technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Depth | 138mm |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILM |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM32-10(24V50HZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
