Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
DLS-R-2.5-R
Datasheet
Eaton
DLS-R-2.5-R
Active
Fuse 2.5A 600V Slow Blow Acting Carton
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 2.5A 600V Slow Blow Acting Carton
Package
Melf
Voltage Rating
600
V
Current Rating
2.5
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
2.5
A
Type
Class RK5
Voltage Rating
600
V
Acting
Slow Blow
Package/Case
Melf
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account