
Fast-acting electrical fuse with a 440mA current rating and 1kV AC/DC voltage rating. Features a 10000A interrupting rating and a 10mm diameter with a 34.9mm length. Designed for inline or holder mounting with clip termination. UL approved and packaged in bulk quantities of 10.
Sign in to ask questions about the Eaton DMM-B-44/100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DMM-B-44/100 technical specifications.
| Approvals | UL |
| Current | 440mA |
| Current Rating | 440mA |
| Diameter | 10mm |
| Fuse Current | 440mA |
| Fuse Size | 1.5 X 0.406in |
| Lead Free | Contains Lead |
| Length | 34.9mm |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DMM-B |
| Size | 34.9mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.24oz |
| Working Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DMM-B-44/100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
