
General purpose, shielded, surface mount inductor featuring 100µH inductance with a 30% tolerance. This ferrite-core component offers a rated current of 860mA, a saturation current of 1.05A, and a maximum DC resistance of 450mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR1030-101-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 860mA |
| DC Current | 860mA |
| DC Resistance (DCR) | 450mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 860mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 1MHz |
| Series | DR1030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1030-101-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
