
Surface mount fixed inductor featuring a shielded drum core construction. Offers 1.1µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 7A with a low DC resistance of 7.9mΩ. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Eaton DR1030-1R1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR1030-1R1-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 7.9mR |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 1.1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 1MHz |
| Series | DR1030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1030-1R1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
