
Surface mount shielded drum core inductor with 1.8µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 5.9A rated current, and 7.41A saturation current. Operating temperature range is -40°C to 125°C, with a low 11mΩ DCR. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR1030-1R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1030 |
| Core Material | Ferrite |
| Current Rating | 5.9A |
| DC Current | 5.9A |
| DC Resistance (DCR) | 11mR |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 7.41A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.9A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.9A |
| RoHS Compliant | Yes |
| Saturation Current | 7.41A |
| Self Resonant Frequency | 1MHz |
| Series | DR1030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1030-1R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
