
Surface mount shielded drum core inductor offering 47µH inductance with a 30% tolerance, designed for power applications. Features a ferrite core, 1.3A rated current, and 0.2 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 1.52A. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR1030-470-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 200mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 1.52A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.52A |
| Self Resonant Frequency | 1MHz |
| Series | DR1030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1030-470-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
