
Surface mount shielded drum core inductor with 150µH inductance and 30% tolerance. Features a ferrite core, 850mA rated current, and 1.15A saturation current. Operates from -40°C to 125°C with a DC resistance of 430mΩ. Dimensions are 10.5mm (L) x 10.3mm (D) x 4mm (H). Packaged in tape and reel.
Sign in to ask questions about the Eaton DR1040-151-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR1040-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 430mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 1MHz |
| Series | DR1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1040-151-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
