
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 330µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 520mA with a DC resistance of 1.09Ω. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR1040-331-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 1.09R |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 1MHz |
| Series | DR1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1040-331-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
