
Surface mount fixed inductor featuring a shielded drum core construction. Offers 8.2µH inductance with a 30% tolerance, tested at 100kHz. Rated for 3.98A current with a saturation current of 4.6A and a low DC resistance of 29mΩ. Ferrite core material and a wide operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton DR1040-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.98A |
| DC Resistance (DCR) | 29mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.98A |
| Saturation Current | 4.6A |
| Series | DR1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1040-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
