
Surface mount shielded drum core inductor offering 1.5µH inductance with a 30% tolerance, tested at 100kHz. Features a ferrite core, 8.6A rated current, and a low 5mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C. Designed for surface mounting with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR1050-1R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.6A |
| DC Current | 8.6A |
| DC Resistance (DCR) | 5mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Pitch | 7.3mm |
| Length | 10.5mm |
| Max DC Current | 10.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.6A |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 1MHz |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-1R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
