
Surface mount shielded drum core inductor with 330µH inductance and 30% tolerance. Features a ferrite core, 830mA rated current, and 693mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Dimensions include 10.5mm length, 10.3mm depth, and 5mm height.
Sign in to ask questions about the Eaton DR1050-331-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR1050-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 830mA |
| DC Current | 830mA |
| DC Resistance (DCR) | 693mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 330uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 7.3mm |
| Length | 10.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 830mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 830mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 1MHz |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-331-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
