
Surface mount shielded drum core inductor with 100µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1.5A rated current, and 0.308 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 1.79A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton DR124-101-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR124-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 308mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.79A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.79A |
| Self Resonant Frequency | 1MHz |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-101-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
