
Surface mount fixed inductor featuring a shielded ferrite drum core. Offers 120µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.3A DC current with a maximum saturation current of 1.65A and a DC resistance of 373.4mΩ. Operates within a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 373.4mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.3A |
| Saturation Current | 1.65A |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 12.3mm |
| RoHS | Compliant |
