
Surface mount shielded drum core inductor with 1.5µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 11.1A DC current rating, and a low 5.7mΩ DC resistance. Operates within a temperature range of -40°C to 125°C, with a saturation current of 14A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton DR124-1R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR124-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 11.1A |
| DC Current | 11.1A |
| DC Resistance (DCR) | 5.7mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 1MHz |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-1R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
