Surface mount shielded drum core inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 9.1A RMS current rating, and 11.45A saturation current. Operates within a -40°C to 125°C temperature range with a low DC resistance of 7.1mΩ. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.1A |
| DC Current | 9.1A |
| DC Resistance (DCR) | 7.1mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 12.3mm |
| Max DC Current | 11.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.1A |
| RoHS Compliant | Yes |
| Saturation Current | 11.45A |
| Self Resonant Frequency | 1MHz |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.492inch |
| RoHS | Compliant |