Surface mount shielded drum core inductor with 330µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 830mA DC current rating, and 0.99 Ohm DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 12.3mm length, 12.3mm depth, and 4.5mm height.
Eaton DR124-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 830mA |
| DC Current | 830mA |
| DC Resistance (DCR) | 990mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 830mA |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Self Resonant Frequency | 1MHz |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.128oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-331-R to view detailed technical specifications.
No datasheet is available for this part.