
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 47µH inductance with a 20% tolerance, tested at 100kHz. Rated for 2.2A DC current with a DC resistance of 149.6mΩ and a saturation current of 2.63A. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR124-470-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 149.6mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.63A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.63A |
| Self Resonant Frequency | 1MHz |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-470-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
