
Surface mount shielded drum core inductor offering 4.7µH inductance with a 20% tolerance, tested at 100kHz. Features a ferrite core, 6.5A rated current, and 7.65A saturation current. DC resistance is 16.2mΩ, with operating temperatures from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR124-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 16.2mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.65A |
| Self Resonant Frequency | 1MHz |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
