Inductor Power Shielded Drum Core 9.654uH/10uH 20% 100KHz Ferrite 5.35A 0.0189Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.05 |
| Package Height | 6 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0189 |
| Rated Current-Max | 5.35 |
| Series | DR125 |
| REACH | unknown |
| Military Spec | False |