
Shielded, ferrite-core power inductor with 10µH inductance and 20% tolerance. Features a 5.35A current rating, 18.9mΩ DC resistance, and 7.17A saturation current. Operates from -40°C to 125°C and is surface-mount compatible. Dimensions are 12.5mm length, 12.5mm depth, and 6mm height. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Eaton DR125-100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR125-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.35A |
| DC Current | 5.35A |
| DC Resistance (DCR) | 18.9mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 7.17A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.35A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.35A |
| RoHS Compliant | Yes |
| Saturation Current | 7.17A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
