
Surface mount fixed inductor featuring a shielded drum core construction with a ferrite core material. Offers 18µH inductance with a 20% tolerance, rated for 3.81A maximum DC current. Features a low DC resistance of 37.7mΩ and a saturation current of 5.32A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 100kHz. Packaged in tape and reel for automated assembly.
Eaton DR125-180-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.81A |
| DC Resistance (DCR) | 37.7mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.81A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.81A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.81A |
| RoHS Compliant | Yes |
| Saturation Current | 5.32A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-180-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
